- RS Stock No.:
- 144-6268
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-6268
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LH15 series is a compact size power converter offered by RS Pro. It features universal input voltage, taking both DC and AC input voltage, low power consumption, high efficiency, high reliability, safer isolation. It offers good EMC performance, which meet IEC/EN61000-4, CISPR22/EN55022, UL60950 and EN60950 standards, and its widely used in industrial, office and civil applications. For harsh EMC environment, the application circuit in the datasheet is strongly recommended
Wide input voltage range: 85 - 264VAC/100 - 370VDC
Regulated output, Low ripple & noise
High efficiency up to 84%
Output short circuit, over-current, over-voltage
protection
Plastic case, meets UL94V-0
IEC60950, UL60950, EN60950 approval
Mounting: PCB mounting, Chassis mounting, DIN-Rail
mounting available
Regulated output, Low ripple & noise
High efficiency up to 84%
Output short circuit, over-current, over-voltage
protection
Plastic case, meets UL94V-0
IEC60950, UL60950, EN60950 approval
Mounting: PCB mounting, Chassis mounting, DIN-Rail
mounting available
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 625mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 264 V ac, 370 V dc |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96.1mm |
Width | 54mm |
Depth | 31mm |
Efficiency | 84 % @ 230 |
Minimum Temperature | -40°C |
Weight | 135g |
Maximum Temperature | +70°C |