- RS Stock No.:
- 144-6283
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-6283
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro AC - DC Converter
Universal Input: 85 - 264V AC/100 - 370V DC
High Efficiency, High Power Density
Output Short Circuit Protection (Continuous self-recovery)
Over-current and Over-voltage protection
Standby Power < 0.3W
EN60601-1, ANSI/AAMI, ES60601 Approval, 2 x MOPP
High Efficiency, High Power Density
Output Short Circuit Protection (Continuous self-recovery)
Over-current and Over-voltage protection
Standby Power < 0.3W
EN60601-1, ANSI/AAMI, ES60601 Approval, 2 x MOPP
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 230mA |
Power Rating | 5.5W |
Number of Outputs | 1 |
Input Voltage | 264 V ac, 370 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 53.8mm |
Width | 28.8mm |
Medical Approved | Yes |
Depth | 19mm |
Minimum Temperature | -25°C |
Weight | 43g |
Maximum Temperature | +70°C |