Recom Switching Power Supply, RAC03-05SC, 5V dc, 600mA, 3W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 162-2677
- Mfr. Part No.:
- RAC03-05SC
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 tube of 12 units)**
€185.08
(exc. VAT)
€227.65
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 - 4 | €185.08 | €15.423 |
5 - 9 | €179.52 | €14.96 |
10 - 24 | €173.97 | €14.498 |
25 - 49 | €168.41 | €14.034 |
50 + | €162.86 | €13.572 |
**price indicative
- RS Stock No.:
- 162-2677
- Mfr. Part No.:
- RAC03-05SC
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Recom | |
Output Voltage | 5V dc | |
Output Current | 600mA | |
Power Rating | 3W | |
Number of Outputs | 1 | |
Input Voltage | 90 → 264V ac | |
Mounting Type | PCB Mount | |
Package Type | Encapsulated | |
Length | 37.8mm | |
Width | 23.9mm | |
Depth | 15.65mm | |
Series | RAC03-C | |
Efficiency | 73% | |
Weight | 30g | |
Minimum Temperature | -25°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Manufacturer Recom | ||
Output Voltage 5V dc | ||
Output Current 600mA | ||
Power Rating 3W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 37.8mm | ||
Width 23.9mm | ||
Depth 15.65mm | ||
Series RAC03-C | ||
Efficiency 73% | ||
Weight 30g | ||
Minimum Temperature -25°C | ||
Maximum Temperature +85°C | ||