Login / Register to access your benefits
Recently searched

    MEAN WELL Switching Power Supply, UHP-500-15, 15V dc, 33.4A, 501W, 1 Output, 127 → 370 V dc, 90 → 264 V

    Bulk discount available

    Subtotal (1 unit)**

    €133.90

    (exc. VAT)

    €164.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    9 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€133.90
    5 - 9€129.88
    10 - 24€125.86
    25 - 49€120.50
    50 +€116.48

    **price indicative

    RS Stock No.:
    174-8154
    Distrelec Article No.:
    301-34-231
    Mfr. Part No.:
    UHP-500-15
    Manufacturer:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    MEAN WELL

    Output Voltage

    15V dc

    Output Current

    33.4A

    Power Rating

    501W

    Number of Outputs

    1

    Input Voltage

    127 → 370 V dc, 90 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Enclosed

    Length

    232mm

    Width

    81mm

    Depth

    31mm

    Efficiency

    94%

    Maximum Temperature

    +70°C

    Weight

    905g

    Minimum Temperature

    -20°C

    Related links