Login / Register to access your benefits
Recently searched

    TRACOPOWER Switching Power Supply, TPP 450-148A-M, 48V dc, 6.65A, 450W, 1 Output, 120 → 370 V dc, 85 →

    Bulk discount available

    Subtotal (1 unit)**

    €198.13

    (exc. VAT)

    €243.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€198.13
    5 - 9€192.19
    10 - 24€186.24
    25 - 49€180.30
    50 +€174.36

    **price indicative

    RS Stock No.:
    177-0216
    Mfr. Part No.:
    TPP 450-148A-M
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TRACOPOWER

    Output Voltage

    48V dc

    Output Current

    6.65A

    Power Rating

    450W

    Number of Outputs

    1

    Input Voltage

    120 → 370 V dc, 85 → 264 V ac

    Mounting Type

    Screw Mount

    Package Type

    Open Frame

    Length

    127mm

    Width

    76.2mm

    Medical Approved

    Yes

    Depth

    40.1mm

    Maximum Temperature

    +85°C

    Minimum Temperature

    -40°C

    Weight

    462g

    Related links