Login / Register to access your benefits
Recently searched

    Recom Switching Power Supply, RAC20-05SK, 5V dc, 4A, 20W, 1 Output, 85 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 tube of 15 units)**

    €222.98

    (exc. VAT)

    €274.27

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per unit**
    1 - 4€222.98€14.865
    5 - 9€216.29€14.419
    10 - 24€209.60€13.973
    25 - 49€202.92€13.528
    50 +€196.22€13.081

    **price indicative

    RS Stock No.:
    180-9253
    Mfr. Part No.:
    RAC20-05SK
    Manufacturer:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Recom

    Output Voltage

    5V dc

    Output Current

    4A

    Power Rating

    20W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Mounting Type

    PCB Mount

    Package Type

    Encapsulated

    Length

    52.5mm

    Width

    27.4mm

    Depth

    23mm

    Efficiency

    84%

    Series

    RAC20-K

    Maximum Temperature

    +85°C

    Weight

    60g

    Minimum Temperature

    -40°C

    Related links