Omron Switching Power Supply, S8VS-01524, 24V dc, 650mA, 15W, 1 Output, 100 → 240V ac Input Voltage
- RS Stock No.:
- 181-3783
- Mfr. Part No.:
- S8VS-01524
- Manufacturer:
- Omron
9 In stock for delivery within 2 working days
Price Each
€53.29
(exc. VAT)
€65.55
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €53.29 |
5 - 9 | €51.69 |
10 - 24 | €50.09 |
25 - 49 | €48.50 |
50 + | €46.90 |
- RS Stock No.:
- 181-3783
- Mfr. Part No.:
- S8VS-01524
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Multi-Function Indication Monitor for Production Site Visualization * (* Models with indication monitor)
Status displayed on 3-digit, 7-segment display.
Signal output notifications at 90 W or more.
Varied coverage with 3-year warranty.
Signal output notifications at 90 W or more.
Varied coverage with 3-year warranty.
Case model, Input: 100 to 240 VAC, Power rating 15 W, Output: 24 VDC, Terminal blocks (Screw terminal), Undervoltage alarm indicator, DIN Rail mounting, Harmonic current emissions
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 650mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | DIN Rail Mount |
Length | 22.5mm |
Width | 96.4mm |
Depth | 94.6mm |
Efficiency | 83% |
Series | S8VS |
Weight | 160g |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |