Login / Register to access your benefits
Recently searched

    TDK-Lambda Switching Power Supply, CUS200LD-12, 12V dc, 10 A, 12.5 A, 120 (Convection) W, 150 (Conduction) W, 1 Output,

    Bulk discount available

    Subtotal (1 unit)**

    €91.36

    (exc. VAT)

    €112.37

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€91.36
    5 - 9€88.62
    10 - 24€85.87
    25 - 49€83.14
    50 +€80.40

    **price indicative

    RS Stock No.:
    185-6161
    Mfr. Part No.:
    CUS200LD-12
    Manufacturer:
    TDK-Lambda
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TDK-Lambda

    Output Voltage

    12V dc

    Output Current

    10 A, 12.5 A

    Power Rating

    120 (Convection) W, 150 (Conduction) W

    Number of Outputs

    1

    Input Voltage

    85 → 265V ac

    Package Type

    Enclosed

    Length

    160mm

    Width

    62mm

    Depth

    31mm

    Efficiency

    89%

    Series

    CUS200LD

    Weight

    430g

    Minimum Temperature

    -25°C

    Maximum Temperature

    +70°C

    Related links