MEAN WELL Switching Power Supply, RPS-500-36-TF, 36V dc, 13.9A, 500.4W, 1 Output, 113 → 370 V dc, 80 →
- RS Stock No.:
- 187-5560
- Mfr. Part No.:
- RPS-500-36-TF
- Manufacturer:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)**
€134.81
(exc. VAT)
€165.82
(inc. VAT)
Temporarily out of stock - back order for despatch 11-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €134.81 |
5 - 9 | €130.77 |
10 - 24 | €126.73 |
25 - 49 | €122.67 |
50 + | €118.63 |
**price indicative
- RS Stock No.:
- 187-5560
- Mfr. Part No.:
- RPS-500-36-TF
- Manufacturer:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | MEAN WELL | |
Output Voltage | 36V dc | |
Output Current | 13.9A | |
Power Rating | 500.4W | |
Number of Outputs | 1 | |
Input Voltage | 113 → 370 V dc, 80 → 264 V ac | |
Mounting Type | PCB Mount | |
Package Type | Enclosed | |
Length | 130mm | |
Width | 86mm | |
Medical Approved | Yes | |
Depth | 58.5mm | |
Efficiency | 94% | |
Series | RPS-500 | |
Minimum Temperature | -30°C | |
Maximum Temperature | +70°C | |
Weight | 580g | |
Select all | ||
---|---|---|
Manufacturer MEAN WELL | ||
Output Voltage 36V dc | ||
Output Current 13.9A | ||
Power Rating 500.4W | ||
Number of Outputs 1 | ||
Input Voltage 113 → 370 V dc, 80 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Enclosed | ||
Length 130mm | ||
Width 86mm | ||
Medical Approved Yes | ||
Depth 58.5mm | ||
Efficiency 94% | ||
Series RPS-500 | ||
Minimum Temperature -30°C | ||
Maximum Temperature +70°C | ||
Weight 580g | ||
Related links
- MEAN WELL Switching Power Supply 36V dc 500.4W 113 → 370 V dc, 80 →
- MEAN WELL Switching Power Supply 36V dc 500.4W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 36V dc 500.4W 127 → 370 V dc, 90 → 264
- MEAN WELL Switching Power Supply 36V dc 252W 113 → 370 V dc, 80 → 264
- MEAN WELL Switching Power Supply 18V dc 500.4W 113 → 370 V dc, 80 →
- MEAN WELL Switching Power Supply 18V dc 500.4W 113 → 370 V dc, 80 →
- MEAN WELL Switching Power Supply 36V dc 309.6 (Convection) W 1 Output, 113
- MEAN WELL Switching Power Supply 27V dc 499.5W 113 → 370 V dc, 80 →