Login / Register to access your benefits
Recently searched

    MEAN WELL Switching Power Supply, EPP-120S-12, 12V dc, 9.5 A, 11.8 A, 114 (Convection) W, 141.6 (Peak) W, 1 Output, 113

    Bulk discount available

    Subtotal (1 unit)**

    €35.39

    (exc. VAT)

    €43.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    5 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€35.39
    5 - 9€33.44
    10 - 24€31.89
    25 - 49€30.09
    50 +€28.31

    **price indicative

    RS Stock No.:
    187-6211
    Distrelec Article No.:
    303-85-931
    Mfr. Part No.:
    EPP-120S-12
    Manufacturer:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    MEAN WELL

    Output Voltage

    12V dc

    Output Current

    9.5 A, 11.8 A

    Power Rating

    114 (Convection) W, 141.6 (Peak) W

    Number of Outputs

    1

    Input Voltage

    113 → 370 V dc, 80 → 264 V ac

    Mounting Type

    PCB Mount

    Package Type

    Open Frame

    Length

    76.2mm

    Width

    50.8mm

    Depth

    28mm

    Efficiency

    91%

    Series

    EPP-120S

    Maximum Temperature

    +85°C

    Weight

    130g

    Minimum Temperature

    -30°C

    Related links