Login / Register to access your benefits
Recently searched

    Recom Switching Power Supply, RACM230-24SG, 24V dc, 9.58A, 230W, 1 Output, 80 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    €81.74

    (exc. VAT)

    €100.54

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 17-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€81.74
    5 - 9€79.29
    10 - 24€76.84
    25 - 49€74.39
    50 +€71.94

    **price indicative

    RS Stock No.:
    190-7537
    Mfr. Part No.:
    RACM230-24SG
    Manufacturer:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Recom

    Output Voltage

    24V dc

    Output Current

    9.58A

    Power Rating

    230W

    Number of Outputs

    1

    Input Voltage

    80 → 264V ac

    Mounting Type

    PCB Mount

    Package Type

    Open Frame

    Length

    101.6mm

    Width

    50.8mm

    Medical Approved

    Yes

    Depth

    32mm

    Series

    RACM230‿G

    Efficiency

    0.92

    Weight

    220g

    Minimum Temperature

    -40°C

    Maximum Temperature

    +80°C

    Related links