Recently searched

    Artesyn Embedded Technologies Switching Power Supply, LPQ253-C, 5 V dc, ±15 V dc, 6 A, 10 A, 35 A, 250W, Quad Output,

    Artesyn Embedded Technologies
    RS Stock No.:
    192-1251
    Mfr. Part No.:
    LPQ253-C
    Manufacturer:
    Artesyn Embedded Technologies
    View all Switching Power Supplies
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    Added

    Price Each

    €316.53

    (exc. VAT)

    €389.33

    (inc. VAT)

    unitsPer unit
    1 - 4€316.53
    5 - 9€303.88
    10 - 24€294.38
    25 - 49€278.55
    50 +€259.56

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    192-1251
    Mfr. Part No.:
    LPQ253-C
    Manufacturer:
    Artesyn Embedded Technologies

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    PH

    Product Details

    Artesyn Embedded Technologies Embedded Switch Mode Power Supply


    The Artesyn Embedded Technologies LPQ253-C series embedded switch-mode power supply is 250W, AC to DC plug-in device with four outputs. The 4th output of this AC power adapter is floating and adjustable and there are 2 supervisory outputs of 5V and 12V each. This power supply has active power factor correction and a built-in EMI filter. It has a universal input supply voltage rating ranging between 85VAC and 264VAC or 120VDC and 300VDC.
    Note:
    These AC/DC power supplies are not convection rated therefore stock numbers 192-1245 and 192-1251 which are not supplied with a fan require the user to provide 30CFM forced air cooling through the length of the power supply Derating ranging between 50°C and 70°C is 2.5% per °Suitable connecting kit for this AC/DC power supply: stock number 151-717

    Features and Benefits


    Built-in EMI filter
    Chassis mount
    Efficiency is 75% typically at full load
    Enclosed package type
    Output currents are 6A at 5V, 10A at 12V and 35A at 24V
    Overload and thermal overload protection
    Overvoltage protection
    Power fail and remote inhibit
    Remote sense on main output
    Safety ground leakage current is less than 0.5mA at 50Hz to 60Hz and 264VAC input
    Single wire current sharing

    Certifications


    BABT
    BABT: EN60950/BS7002
    CB
    CISPR 22 Class B conducted and radiated
    Class B conducted and radiated
    CSA 22.2-234 level 5
    CSA certified
    EMC compliance to FCC Class B conducted and radiated
    EN55022
    EN61000-3-2
    IEC EN6100-3-2(Active power factor correction)
    NEMKO
    NEMKO: EN 60950/EMKO-TUE (74 sec) 203
    UL certified
    UL1950
    VDE
    VDE 0878 PT3 Class B conducted and radiated
    VDE: 0805/EN60950 (IEC950)

    Approvals

    VDE; UL Recognised; CSA Certified; NEMKO; BABT

    Specifications

    AttributeValue
    Output Voltage5 V dc, ±15 V dc
    Output Current6 A, 10 A, 35 A
    Power Rating250W
    Number of Outputs4
    Input Voltage120 → 300 V dc, 85 → 264 V ac
    Mounting TypeChassis Mount
    Package TypeEnclosed
    Length262mm
    Width127mm
    Depth76.2mm
    Efficiency75%
    Minimum Temperature0°C
    Weight1.4kg
    Maximum Temperature+50°C

    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    Added

    Price Each

    €316.53

    (exc. VAT)

    €389.33

    (inc. VAT)

    unitsPer unit
    1 - 4€316.53
    5 - 9€303.88
    10 - 24€294.38
    25 - 49€278.55
    50 +€259.56

    Alternative

    This product is not currently available. Here is our alternative recommendation.