TDK-Lambda Switching Power Supply, CUS600M-48/EF 48V dc, 8.4A, 600 W, Input 85V ac to 265V ac

Bulk discount available

Subtotal (1 unit)*

€250.09

(exc. VAT)

€307.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€250.09
5 - 9€242.58
10 - 24€235.08
25 - 49€227.59
50 +€220.09

*price indicative

RS Stock No.:
209-5806
Mfr. Part No.:
CUS600M-48/EF
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

48V dc

Number of Outputs

1

Mount Type

Panel

Power

600W

SMPS Output Current

8.4A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

198mm

Standards/Approvals

IEC 61000-4-8 (lv 4), IEC 61000-4-6 (lv 3), IEC 61000-4-2 (lv 2,3), IEC 61000-4-11, IEC 61000-4-5 (lv 3,4), FCC-B, EN 55022-B, CE, IEC 61000-4-3 (lv3), IEC 61000-4-4 (lv 3), IEC/UL/CSA/EN 62368-1

Width

128mm

Weight

440g

Length

198mm

Series

CUS600M

Efficiency

90%

Maximum Input Voltage

265V ac

Minimum Input Voltage

85V ac

Hazardous Area Certification

NO

Output Current

8.4A

COO (Country of Origin):
CN
The TDK-Lambda compact CUS600M is packaged in the industry standard 3x5” footprint and can deliver 600W with forced air or 400W with a 600W peak power with convection cooling. With Medical & ITE certifications, the unit can be used in both Class I & Class II (no ground wire) applications, and meets Class B Conducted and Radiated EMI. A 5V 2A standby voltage, remote on/off, remote sense and a Power Good signal are fitted as standard. Other options, including an internal fan, are available.

400W (600W Peak) Convection Cooled 600W with Forced Air

Medical Certifications (2 x MOPP)

Class B Conducted and Radiated EMI

Suitable for Class I and Class II installations

Compact 3 x 5 x 1.46” Size

Enclosure & Other Options

Related links