Better World
Schneider Electric Switching Power Supply, ABLP1A12085, 12V dc, 8.5A, 100W, 1 Output, 100 → 240V ac Input Voltage
- RS Stock No.:
- 210-8385
- Mfr. Part No.:
- ABLP1A12085
- Manufacturer:
- Schneider Electric
4 In stock for delivery within 2 working days
Added
Price Each
€102.51
(exc. VAT)
€126.09
(inc. VAT)
Units | Per unit |
1 - 4 | €102.51 |
5 - 9 | €99.43 |
10 - 24 | €96.36 |
25 - 49 | €93.28 |
50 + | €90.21 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 210-8385
- Mfr. Part No.:
- ABLP1A12085
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
The schneider electrics single phase, panel mount regulated power supply has nominal input voltage of 100...240V and rated power of 8.5 A.
Compact dimensions
Integrated overload, short-circuit, overvoltage, and undervoltage protection
Wide input voltage range
High degree of output voltage stability
Integrated overload, short-circuit, overvoltage, and undervoltage protection
Wide input voltage range
High degree of output voltage stability
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 8.5A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Medical Approved | No |
Better World Product | Yes |
Series | ABLP1A |
Better World Verification | Green Premium |
- RS Stock No.:
- 210-8385
- Mfr. Part No.:
- ABLP1A12085
- Manufacturer:
- Schneider Electric