Login / Register to access your benefits
Recently searched

    Excelsys Switching Power Supply, CmA-W01, 1 → 6V dc, 30A, 150W, 1 Output, 100 → 240 V ac, 120 →

    Bulk discount available

    Subtotal (1 unit)**

    €159.23

    (exc. VAT)

    €195.85

    (inc. VAT)

    Add to Basket
    Select or type quantity
    8 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€159.23
    5 - 9€154.45
    10 - 24€149.69
    25 - 49€144.91
    50 +€140.13

    **price indicative

    RS Stock No.:
    222-6983
    Mfr. Part No.:
    CmA-W01
    Manufacturer:
    Excelsys
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Excelsys

    Output Voltage

    1 → 6V dc

    Output Current

    30A

    Power Rating

    150W

    Number of Outputs

    1

    Input Voltage

    100 → 240 V ac, 120 → 300 V dc

    Package Type

    Open Frame

    Series

    COOLX1800

    Related links