Excelsys Switching Power Supply, CX10M-000000-N-A 1kW, 1 → 12 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 222-7001
- Mfr. Part No.:
- CX10M-000000-N-A
- Manufacturer:
- Excelsys
Temporarily out of stock - back order for despatch 30-01-2025, delivery within 2 working days
Price Each
€569.90
(exc. VAT)
€700.98
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €569.90 |
5 - 9 | €552.80 |
10 - 24 | €535.70 |
25 - 49 | €518.60 |
50 + | €501.50 |
- RS Stock No.:
- 222-7001
- Mfr. Part No.:
- CX10M-000000-N-A
- Manufacturer:
- Excelsys
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Excelsys CoolX1000 series provides up to 1000 W without any requirement for fan or base plate cooling, eliminating acoustic noise detrimental to scientific and medical applications. It also offers increased flexibility by allowing system designers to monitor and control power supply performance.
1000 W with 100% natural convection cooling
No base plate needed
No acoustic noise or vibrations
93% efficiency
24 W standby power
No base plate needed
No acoustic noise or vibrations
93% efficiency
24 W standby power
Specifications
Attribute | Value |
---|---|
Power Rating | 1kW |
Number of Outputs | 1 → 12 |
Input Voltage | 85 → 264V ac |
Package Type | Enclosed |
Series | COOLX1000 |