Excelsys Switching Power Supply, XgD, 38.5 → 50.4V dc, 4.2A, 200W, 1 Output, 85 → 264 V ac, 120 →
- RS Stock No.:
- 222-7014
- Mfr. Part No.:
- XgD
- Manufacturer:
- Excelsys
10 In stock for delivery within 2 working days
Price Each
€112.20
(exc. VAT)
€138.01
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €112.20 |
5 - 9 | €108.84 |
10 - 24 | €105.47 |
25 - 49 | €102.10 |
50 + | €98.74 |
- RS Stock No.:
- 222-7014
- Mfr. Part No.:
- XgD
- Manufacturer:
- Excelsys
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Excelsys UltiMod power-supply platform combines technical performance with user flexibility. The power supplies offers unrivalled performance and demonstrates our global leadership in product reliability, efficiency and cost competitiveness.
Lowest acoustic noise
-40°C start-up temperature
Highest efficiency up to 91%
All outputs fully floating
-40°C start-up temperature
Highest efficiency up to 91%
All outputs fully floating
Specifications
Attribute | Value |
---|---|
Output Voltage | 38.5 → 50.4V dc |
Output Current | 4.2A |
Power Rating | 200W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 120 → 300 V dc |
Package Type | Enclosed |
Series | ULTIMOD |