Excelsys Switching Power Supply, XS1000-24N-000, 24V dc, 42A, 1.008kW, 1 Output, 85 → 264 V ac, 120 → 300
- RS Stock No.:
- 222-7029
- Mfr. Part No.:
- XS1000-24N-000
- Manufacturer:
- Excelsys
Temporarily out of stock - back order for despatch 31-07-2025, delivery within 2 working days
Price Each
€584.03
(exc. VAT)
€718.36
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €584.03 |
5 - 9 | €566.51 |
10 - 24 | €548.98 |
25 - 49 | €531.47 |
50 + | €513.94 |
- RS Stock No.:
- 222-7029
- Mfr. Part No.:
- XS1000-24N-000
- Manufacturer:
- Excelsys
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Excelsys Xsolo series delivers an incredible convection-cooled 504 W in an open-frame U-channel form factor and up to 1008 W in an enclosed, fan-cooled chassis. This high-efficiency, high-reliability product is available in two compact package types.
Remote ON/OFF signal
Power good signal
Suitable for type B-rated applications
Optional PMBus communications
Optional OR-ing function
Power good signal
Suitable for type B-rated applications
Optional PMBus communications
Optional OR-ing function
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 42A |
Power Rating | 1.008kW |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 120 → 300 V dc |
Package Type | Enclosed |
Series | XSOLO |