Login / Register to access your benefits
Recently searched

    TRACOPOWER Power Supply, TPI 300-115L-M, 15V dc, 20A, 300W, 1 Output, 85 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    €142.58

    (exc. VAT)

    €175.37

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€142.58
    5 - 9€138.31
    10 - 24€134.03
    25 - 49€129.74
    50 +€125.47

    **price indicative

    RS Stock No.:
    249-9822
    Mfr. Part No.:
    TPI 300-115L-M
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TRACOPOWER

    Output Voltage

    15V dc

    Output Current

    20A

    Power Rating

    300W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Package Type

    Open Frame

    Embedded

    No

    Series

    TPI 300L-M

    Related links