Login / Register to access your benefits
Recently searched

    TRACOPOWER Power Supply, TPP 300-136A-M, 36V dc, 8.33A, 300W, 1 Output, 85 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    €137.93

    (exc. VAT)

    €169.65

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€137.93
    5 - 9€133.79
    10 - 24€129.65
    25 - 49€125.51
    50 +€121.37

    **price indicative

    RS Stock No.:
    249-9853
    Mfr. Part No.:
    TPP 300-136A-M
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TRACOPOWER

    Output Voltage

    36V dc

    Output Current

    8.33A

    Power Rating

    300W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Package Type

    Open Frame

    Embedded

    No

    Series

    TPP 300A-M

    Related links