Schneider Electric Power Supply, BMXCPS4002, 3.3/24V, 5.5A, 40W, Dual Output, 100 → 240V ac Input Voltage
- RS Stock No.:
- 275-6768
- Mfr. Part No.:
- BMXCPS4002
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€1,086.93
(exc. VAT)
€1,336.92
(inc. VAT)
Units | Per unit |
1 + | €1,086.93 |
- RS Stock No.:
- 275-6768
- Mfr. Part No.:
- BMXCPS4002
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric Power supply module is based on the latest innovative technology. It provides advanced diagnostics available through networks are temperature sensing, redundancy test, uptime duration, redundancy information and remaining lifetime.
Robust
High quality
High quality
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3/24V |
Output Current | 5.5A |
Power Rating | 40W |
Number of Outputs | 2 |
Input Voltage | 100 → 240V ac |