TRACOPOWER Power Supply, 48V dc, 2.61A, 125W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 284-7674
- Distrelec Article No.:
- 302-24-948
- Mfr. Part No.:
- TPI 125-148A-J
- Manufacturer:
- TRACOPOWER
Subtotal (1 box of 1 unit)**
€66.49
(exc. VAT)
€81.78
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box |
---|---|
1 + | €66.49 |
**price indicative
- RS Stock No.:
- 284-7674
- Distrelec Article No.:
- 302-24-948
- Mfr. Part No.:
- TPI 125-148A-J
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TRACOPOWER | |
Output Voltage | 48V dc | |
Output Current | 2.61A | |
Power Rating | 125W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Select all | ||
---|---|---|
Manufacturer TRACOPOWER | ||
Output Voltage 48V dc | ||
Output Current 2.61A | ||
Power Rating 125W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||