TRACOPOWER Power Supply, 12V dc, 2.5A, 30W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 284-7680
- Distrelec Article No.:
- 302-24-951
- Mfr. Part No.:
- TPI 30-112A-JP
- Manufacturer:
- TRACOPOWER
Subtotal (1 box of 1 unit)**
€29.18
(exc. VAT)
€35.89
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box |
---|---|
1 + | €29.18 |
**price indicative
- RS Stock No.:
- 284-7680
- Distrelec Article No.:
- 302-24-951
- Mfr. Part No.:
- TPI 30-112A-JP
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TRACOPOWER | |
Output Voltage | 12V dc | |
Output Current | 2.5A | |
Power Rating | 30W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Select all | ||
---|---|---|
Manufacturer TRACOPOWER | ||
Output Voltage 12V dc | ||
Output Current 2.5A | ||
Power Rating 30W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||