TRACOPOWER Power Supply, TXLN 500-105, 5V dc, 90A, 500W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 284-7790
- Distrelec Article No.:
- 302-25-061
- Mfr. Part No.:
- TXLN 500-105
- Manufacturer:
- TRACOPOWER
Subtotal (1 box of 1 unit)**
€202.04
(exc. VAT)
€248.51
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Box(es) | Per Box |
---|---|
1 + | €202.04 |
**price indicative
- RS Stock No.:
- 284-7790
- Distrelec Article No.:
- 302-25-061
- Mfr. Part No.:
- TXLN 500-105
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TRACOPOWER | |
Output Voltage | 5V dc | |
Output Current | 90A | |
Power Rating | 500W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Select all | ||
---|---|---|
Manufacturer TRACOPOWER | ||
Output Voltage 5V dc | ||
Output Current 90A | ||
Power Rating 500W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||