MEAN WELL Switching Power Supply, RSP-150-15, 15V, 10A, 150W, 1 Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 287-2364
- Distrelec Article No.:
- 110-51-837
- Mfr. Part No.:
- RSP-150-15
- Manufacturer:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)**
€35.70
(exc. VAT)
€43.91
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €35.70 |
5 - 9 | €34.63 |
10 - 24 | €33.56 |
25 - 49 | €32.49 |
50 + | €31.42 |
**price indicative
- RS Stock No.:
- 287-2364
- Distrelec Article No.:
- 110-51-837
- Mfr. Part No.:
- RSP-150-15
- Manufacturer:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | MEAN WELL | |
Output Voltage | 15V | |
Output Current | 10A | |
Power Rating | 150W | |
Number of Outputs | 1 | |
Input Voltage | 88 → 264V ac | |
Select all | ||
---|---|---|
Manufacturer MEAN WELL | ||
Output Voltage 15V | ||
Output Current 10A | ||
Power Rating 150W | ||
Number of Outputs 1 | ||
Input Voltage 88 → 264V ac | ||
Related links
- MEAN WELL Switching Power Supply 15V dc 150W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 15V dc 150W 264V ac Input Voltage
- MEAN WELL Switching Power Supply 36V 200.16W 88 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V dc 150W 176 → 264 V ac
- MEAN WELL Switching Power Supply 15V dc 150W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply5 11.2A 1 Output, 110/230V Input Voltage
- MEAN WELL Switching Power Supply 12V dc 150W 120 → 370 V dc, 85 → 264 V
- Cosel Switching Power Supply 15V dc 150W 85 → 264V ac Input Voltage