EOS Switching Power Supply, LFVLT80-4000, ±5 V dc, ±12 V dc, 3 A, 10 A, 800 mA, 80W, Quad Output, 90 → 264V ac
- RS Stock No.:
- 396-1885
- Mfr. Part No.:
- LFVLT80-4000
- Manufacturer:
- EOS
232 In stock for delivery within 2 working days
Added
Price Each
€191.57
(exc. VAT)
€235.63
(inc. VAT)
Units | Per unit |
1 - 4 | €191.57 |
5 - 9 | €185.82 |
10 - 24 | €180.07 |
25 - 49 | €174.33 |
50 + | €168.58 |
- RS Stock No.:
- 396-1885
- Mfr. Part No.:
- LFVLT80-4000
- Manufacturer:
- EOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
EOS Embedded Switch Mode Power Supply
The EOS VLT series 80W four outputs AC to DC embedded switch mode power supply has an output current of 10A at 5VDC, 3A at 12VDC, 0.8A at -5VDC and 0.8A at -12VDC. It has a universal input supply voltage rating ranging from 90VAC to 265VAC.
Note:
Connectors are not supplied
VLT130 current rating with a fan (180LFM). Power rating with forced airflow requires a user-supplied 15CFM fan
Note:
Connectors are not supplied
VLT130 current rating with a fan (180LFM). Power rating with forced airflow requires a user-supplied 15CFM fan
Features and Benefits
Overvoltage
Power limit
Short circuit protection
Dual channel output
High reliability MTBF greater than 100,000 hours
Operating temperature ranges between -20°C and 50°C
Power limit
Short circuit protection
Dual channel output
High reliability MTBF greater than 100,000 hours
Operating temperature ranges between -20°C and 50°C
Applications
Data networking
Industrial
Multimedia
Industrial
Multimedia
Certifications
IEC950
EN60950
UL1950
EMI/RFI to CISPR 55011//14-B. FCC 15-B
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
VDE approved
EN60950
UL1950
EMI/RFI to CISPR 55011//14-B. FCC 15-B
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
VDE approved
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5 V dc, ±12 V dc |
Output Current | 3 A, 10 A, 800 mA |
Power Rating | 80W |
Number of Outputs | 4 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 77.2mm |
Depth | 27.25mm |
Efficiency | 85% |
Weight | 250g |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
- RS Stock No.:
- 396-1885
- Mfr. Part No.:
- LFVLT80-4000
- Manufacturer:
- EOS