Excelsys / Advanced Energy Switching Power Supply, XLB 400W, Quad Output, 120 → 380 V dc, 85 → 264 V ac
- RS Stock No.:
- 627-3759
- Mfr. Part No.:
- XLB
- Manufacturer:
- Excelsys / Advanced Energy
Bulk discount available
Subtotal (1 unit)*
€286.58
(exc. VAT)
€352.49
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €286.58 |
| 5 - 9 | €277.99 |
| 10 - 24 | €269.39 |
| 25 - 49 | €260.78 |
| 50 + | €252.19 |
*price indicative
- RS Stock No.:
- 627-3759
- Mfr. Part No.:
- XLB
- Manufacturer:
- Excelsys / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Excelsys / Advanced Energy | |
| Power Rating | 400W | |
| Number of Outputs | 4 | |
| Input Voltage | 120 → 380 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 269.75mm | |
| Width | 89mm | |
| Depth | 40.4mm | |
| Efficiency | 89% | |
| Weight | 750g | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Excelsys / Advanced Energy | ||
Power Rating 400W | ||
Number of Outputs 4 | ||
Input Voltage 120 → 380 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 269.75mm | ||
Width 89mm | ||
Depth 40.4mm | ||
Efficiency 89% | ||
Weight 750g | ||
Minimum Temperature -20°C | ||
Maximum Temperature +70°C | ||
400W to 1200W, Universal Input
The first user configurable power supply allowing system designers to rapidly integrate into a system. Boasting 90% efficiency in a 1U high package. The output modules must be inserted into the chassis for the required output voltages upto the total power rating of the selected chassis.
Plug and play power - user configurable
Up to 90% efficiency
No minimum load
Voltage adjustment on all outputs
Power Factor Corrected to EN61000-3-2
EMC meets EN55022-B
Thermal protection
Over voltage and over current protection
Logic inhibit/enable
Power fail signals
Operating temperature -20 to +70°C (derating above 50°C is 2.5% per °C)
Up to 90% efficiency
No minimum load
Voltage adjustment on all outputs
Power Factor Corrected to EN61000-3-2
EMC meets EN55022-B
Thermal protection
Over voltage and over current protection
Logic inhibit/enable
Power fail signals
Operating temperature -20 to +70°C (derating above 50°C is 2.5% per °C)
Note
Each modular PSU chassis is supplied with blanking plates.
Standards
EN 60950, UL 60950
Approvals
UL recognised, CSA
Related links
- Excelsys / Advanced Energy Switching Power Supply Quad Output 85 → 264 V ac
- Excelsys / Advanced Energy Switching Power Supply 6 Output 85 → 264 V ac
- Excelsys / Advanced Energy Switching Power Supply 6 Output 85 → 264 V ac Input
- Excelsys / Advanced Energy Switching Power Supply 58V dc 288W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply 6V dc 200W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply 28V dc 120W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply 28V dc 72W 120 → 380 V dc, 85
- Excelsys / Advanced Energy Switching Power Supply 15V dc 240W 120 → 380 V dc, 85 →
