Devlin Switching Power Supply, PSU-F803-010-RS, 27.6V dc, 5.5A, 152W, 1 Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 660-0665
- Mfr. Part No.:
- PSU-F803-010-RS
- Manufacturer:
- Devlin
Discontinued product
- RS Stock No.:
- 660-0665
- Mfr. Part No.:
- PSU-F803-010-RS
- Manufacturer:
- Devlin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Devlin F Series - Battery Backed PSUs
Heavy duty wall mounting battery backed power supply units incorporating a switched mode power supply module that provides a regulated DC output plus a separate connection to the sealed lead acid battery. In the event of mains power failure the DC output is automatically maintained by the battery, while during normal working the battery is kept fully charged by an integrated trickle-charger. Suitable for use in security, access control, remote monitoring and similar applications.
Switched Mode technology provides high efficiency and low power dissipation, with a trickle charger to maintain the battery whilst AC is present
Short circuit, over-load and over-voltage protection whilst on AC power, plus battery protection against over discharge and reverse polarity
Optional secondary power supply can be installed (powered from the main DC output) for multi-voltage installations, see stk no. 537-5191
Rugged powder coated steel enclosure with sufficient space to contain 2x12Vdc 24Ah sealed lead acid batteries
Cover fitted with tamperproof security screws for security, with provision for an anti-tamper warning switch
Cable/Conduit entry via 2 x 20mm knock-outs on sides, base and rear
Short circuit, over-load and over-voltage protection whilst on AC power, plus battery protection against over discharge and reverse polarity
Optional secondary power supply can be installed (powered from the main DC output) for multi-voltage installations, see stk no. 537-5191
Rugged powder coated steel enclosure with sufficient space to contain 2x12Vdc 24Ah sealed lead acid batteries
Cover fitted with tamperproof security screws for security, with provision for an anti-tamper warning switch
Cable/Conduit entry via 2 x 20mm knock-outs on sides, base and rear
Note
Back up batteries must be ordered separately, see 'Selection Guide'.
Operating temperature is without power derating.
Operating temperature is without power derating.
Standards
EN60950
Approvals
UL, TUV
Specifications
Attribute | Value |
---|---|
Output Voltage | 27.6V dc |
Output Current | 5.5A |
Power Rating | 152W |
Number of Outputs | 1 |
Input Voltage | 88 → 264V ac |
Mounting Type | Wall Mount |
Package Type | Enclosed |
Length | 452mm |
Width | 402mm |
Depth | 145mm |
Weight | 4kg |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
- RS Stock No.:
- 660-0665
- Mfr. Part No.:
- PSU-F803-010-RS
- Manufacturer:
- Devlin