TRACOPOWER Switching Power Supply, TOP 60252, 5 V dc, 12 V dc, 3 A, 6 A, 55W, Dual Output, 110 → 370 V dc, 90
- RS Stock No.:
- 706-6212
- Mfr. Part No.:
- TOP 60252
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)**
€89.39
(exc. VAT)
€109.95
(inc. VAT)
93 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €89.39 |
5 - 9 | €86.71 |
10 - 24 | €84.03 |
25 - 49 | €81.34 |
50 + | €78.66 |
**price indicative
- RS Stock No.:
- 706-6212
- Mfr. Part No.:
- TOP 60252
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TRACOPOWER | |
Output Voltage | 5 V dc, 12 V dc | |
Output Current | 3 A, 6 A | |
Power Rating | 55W | |
Number of Outputs | 2 | |
Input Voltage | 110 → 370 V dc, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 50.8mm | |
Medical Approved | No | |
Depth | 30mm | |
Efficiency | 88% | |
Series | TOP 60 | |
Minimum Temperature | -10°C | |
Maximum Temperature | +70°C | |
Weight | 205g | |
Select all | ||
---|---|---|
Manufacturer TRACOPOWER | ||
Output Voltage 5 V dc, 12 V dc | ||
Output Current 3 A, 6 A | ||
Power Rating 55W | ||
Number of Outputs 2 | ||
Input Voltage 110 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Medical Approved No | ||
Depth 30mm | ||
Efficiency 88% | ||
Series TOP 60 | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
Weight 205g | ||
Related links
- TRACOPOWER Switching Power Supply 5 V dc 1.4 A 55W 110 → 370 V dc, 90
- TRACOPOWER Switching Power Supply 5 V dc 3 A 500mA Triple Output,...
- TRACOPOWER Switching Power Supply 5V dc 55W 110 → 370 V dc, 90 → 264 V ac
- Cosel Switching Power Supply -12V dc 31W 110 → 370 V dc, 85 → 264 V ac
- TRACOPOWER Switching Power Supply 12V dc 60W 110 → 370 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 15V dc 64W 110 → 370 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 24V dc 64W 110 → 370 V dc, 90 → 264 V ac
- XP Power Switching Power Supply 5 V dc 2 A 40W 120 → 370 V dc, 90