Artesyn Embedded Technologies Switching Power Supply, NPS22-M, 5V dc, 8A, 25W, 1 Output, 127 → 300 V dc, 90
- RS Stock No.:
- 751-1541
- Mfr. Part No.:
- NPS22-M
- Manufacturer:
- Artesyn Embedded Technologies
26 In stock for delivery within 2 working days
Price Each
€28.63
(exc. VAT)
€35.21
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €28.63 |
5 - 9 | €27.49 |
10 - 24 | €26.63 |
25 - 49 | €25.20 |
50 + | €23.48 |
- RS Stock No.:
- 751-1541
- Mfr. Part No.:
- NPS22-M
- Manufacturer:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Switch Mode Medical Approved Single Output AC/DC Power Supply - NPS-M Series
Switch mode single output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, adjustable output voltage, high efficiency, a built in EMI filter and dual AC fuses . The footprint for these AC/DC power supplies is 2" x 4" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.
Worldwide IT equipment (ITE) approval
Class I approved (NPS60-M is UL Class I approved), Class II approved (with Class A EMI)
Universal AC input
Adjustable output voltage
High efficiency
Overload and overvoltage protection
Remote sensing
Built in EMI filter (CISPR 22 Class B)
Less than 300 mW no load power consumption
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI compliance: FCC Class B conducted; CISPR 22 Class B conducted; EN55022 Class B conducted, VDE0878PT3 Class B conducted
Harmonic Current compliance: EN61000-3-2
Class I approved (NPS60-M is UL Class I approved), Class II approved (with Class A EMI)
Universal AC input
Adjustable output voltage
High efficiency
Overload and overvoltage protection
Remote sensing
Built in EMI filter (CISPR 22 Class B)
Less than 300 mW no load power consumption
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI compliance: FCC Class B conducted; CISPR 22 Class B conducted; EN55022 Class B conducted, VDE0878PT3 Class B conducted
Harmonic Current compliance: EN61000-3-2
Note
Standards
TUV: 60950, 60601-1, UL: 60950, 60601-1, CSA: 60950, 60601-1, NEMKO: 60950, 60601-1, CB: Certificate and report, CE: Mark (LVD), CQC: Mark
Approvals
TUV, UL (except NPS60-M models), CB
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 8A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 127 → 300 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 25.4mm |
Weight | 100g |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |