TRACOPOWER Switching Power Supply, TXM 015-103, 3.3V dc, 4A, 15W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 770-3245
- Mfr. Part No.:
- TXM 015-103
- Manufacturer:
- TRACOPOWER
8 In stock for delivery within 2 working days
Added
Price Each
€24.50
(exc. VAT)
€30.14
(inc. VAT)
Units | Per unit |
1 - 4 | €24.50 |
5 - 9 | €23.77 |
10 - 24 | €23.03 |
25 - 49 | €22.30 |
50 + | €21.56 |
- RS Stock No.:
- 770-3245
- Mfr. Part No.:
- TXM 015-103
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRACOPOWER Switch Mode Power Supply
The TRACOPOWER TXM series 15W rated switch mode power supply with a single output has the output current rating of 4A at 3.3VDC. It has the universal input supply voltage ratings from 88VAC to 264VAC and 124VDC to 370VDC. It has a low profile metal case and a screw terminal block connection that makes it easy to install in any equipment. The power supply complies with the European EMC standards and the low voltage directive (LVD).
Features and Benefits
Adjustable output voltage
Cost optimised design
Efficiency is 71%
High operating temperature up to 70°C
Low no load power consumption <0.5W up to 75W units
No internal fan up to 150W models
Very compact power supply
Withstand 300VAC surge input for 5 second
Cost optimised design
Efficiency is 71%
High operating temperature up to 70°C
Low no load power consumption <0.5W up to 75W units
No internal fan up to 150W models
Very compact power supply
Withstand 300VAC surge input for 5 second
Certifications
CB certified
EN 60950-1
IEC 60950-1
UL 60950-1
UL approved
EN 60950-1
IEC 60950-1
UL 60950-1
UL approved
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 4A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 79mm |
Width | 51mm |
Depth | 29mm |
Efficiency | 71% |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 165g |
- RS Stock No.:
- 770-3245
- Mfr. Part No.:
- TXM 015-103
- Manufacturer:
- TRACOPOWER