Login / Register to access your benefits
Recently searched

    EOS Switching Power Supply, LFWLT60-3002, 5.2 V dc, 14.6 V dc, 2.5 A, 8 A, 500mA, 60W, Triple Output, 90 → 264V

    Bulk discount available

    Subtotal (1 unit)**

    €92.13

    (exc. VAT)

    €113.32

    (inc. VAT)

    Add to Basket
    Select or type quantity
    23 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€92.13
    5 - 9€89.36
    10 - 24€86.60
    25 - 49€83.84
    50 +€81.07

    **price indicative

    RS Stock No.:
    771-0782
    Mfr. Part No.:
    LFWLT60-3002
    Manufacturer:
    EOS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EOS

    Output Voltage

    5.2 V dc, 14.6 V dc

    Output Current

    2.5 A, 8 A, 500mA

    Power Rating

    60W

    Number of Outputs

    3

    Input Voltage

    90 → 264V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    101.6mm

    Width

    50.8mm

    Depth

    30.48mm

    Efficiency

    85%

    Maximum Temperature

    +70°C

    Weight

    150g

    Minimum Temperature

    -20°C

    Related links