- RS Stock No.:
- 774-8201
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€174.63
(exc. VAT)
€214.79
(inc. VAT)
Units | Per unit |
1 + | €174.63 |
- RS Stock No.:
- 774-8201
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Metal Box Power Supply Units
Power input: 220Vac
Battery charging circuit
Battery charging circuit
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 5A |
Number of Outputs | 1 |
Input Voltage | 220V ac |
Mounting Type | Open Frame |
Length | 320mm |
Width | 320mm |
Embedded | Yes |
Depth | 80mm |