MEAN WELL Switching Power Supply, RSP-150-24 24V dc, 6.3A, 151 W, Input 85V ac to 370 V dc, 264V ac
- RS Stock No.:
- 791-1073
- Distrelec Article No.:
- 110-51-838
- Mfr. Part No.:
- RSP-150-24
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€66.27
(exc. VAT)
€81.51
(inc. VAT)
- 160 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 11 September 2026
- Plus 72 unit(s) shipping from 02 October 2026
Units | Per unit |
|---|---|
| 1 - 4 | €66.27 |
| 5 - 9 | €64.60 |
| 10 - 24 | €62.95 |
| 25 - 49 | €61.29 |
| 50 + | €56.32 |
*price indicative
- RS Stock No.:
- 791-1073
- Distrelec Article No.:
- 110-51-838
- Mfr. Part No.:
- RSP-150-24
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 151W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 6.3A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Length | 199mm | |
| Weight | 600g | |
| Standards/Approvals | AS/NZS62368.1, TUV BS EN/EN 62368-1, IS 13252(Part1)/IEC 60950-1, EAC TP TC 00, CSA C22.2 No. 62368-1, CCCGB4943.1, BSMI CNS143361, UL 62368-1 | |
| Width | 30mm | |
| Series | RSP-150 | |
| Maximum Input Voltage | 370, 264V dc | |
| Efficiency | 89% | |
| Output Current | 6.3A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 151W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 6.3A | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Length 199mm | ||
Weight 600g | ||
Standards/Approvals AS/NZS62368.1, TUV BS EN/EN 62368-1, IS 13252(Part1)/IEC 60950-1, EAC TP TC 00, CSA C22.2 No. 62368-1, CCCGB4943.1, BSMI CNS143361, UL 62368-1 | ||
Width 30mm | ||
Series RSP-150 | ||
Maximum Input Voltage 370, 264V dc | ||
Efficiency 89% | ||
Output Current 6.3A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
Mean Well Switch Mode Power Supply
Features and Benefits
Applications
Certifications
Note
Related links
- TDK-Lambda Switching Power Supply 6.3A Input 85V ac to 370 V dc, 265V ac
- Cosel Switching Power Supply 6.3A Input 85V ac to 264V ac
- Cosel Switching Power Supply 6.3A Input 85V ac to 264V ac
- Cosel Switching Power Supply 6.3A Input 85V ac to 264V ac
- MEAN WELL Switching Power Supply 5.6A Input 85V ac to 370 V dc, 264V ac
- Cosel Switching Power Supply 6.3A Input 85V ac to 264V ac
- Cosel Switching Power Supply 6.3A Input 85V ac to 264V ac
- Cosel Switching Power Supply 6.3A Input 85V ac to 264V ac
