COTEK Enclosed, Switching Power Supply, 48V dc, 31.3A, 1.5kW
- RS Stock No.:
- 818-7388
- Mfr. Part No.:
- AE-1500-48
- Manufacturer:
- COTEK


Price Each
€639.10
(exc. VAT)
€786.09
(inc. VAT)
units | Per unit |
1 - 4 | €639.10 |
5 - 9 | €607.15 |
10 - 24 | €575.20 |
25 - 49 | €543.24 |
50 + | €511.28 |
- RS Stock No.:
- 818-7388
- Mfr. Part No.:
- AE-1500-48
- Manufacturer:
- COTEK
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COTEK Embedded Switch Mode Power Supply
The COTEK AE-1500 series 1500W single output AC to DC embedded switch mode power supply has an output current of 31.3A at 48VDC. This compact and highly reliable switching power supply are supplied in a fully enclosed case with integrated cooling fans. This series of the switch-mode power supply is an excellent choice when using a chassis mountable AC-DC converter in space-critical applications. It has a universal input supply voltage rating ranging from 90VAC to 264VAC/127VDC to 370VDC.
Inclusions:
JST mating connector.
Features and Benefits
Global control via RS232
Multiple remote settings via RS232, RS485 and I2C
Programmable output voltage rating ranging from 0% to 105%
Programmable output current ranges from 0% to 105%
Remote ON/OFF
Remote sense
High efficiency
Long life
Rack mount
Enclosed package type
Operating temperature ranges between -20°C and 60°C
Applications
Factory automation
Off-site test and measurement
Communication equipment
Certifications
UL 60950-1
EN 60950-1
CE certified
TUV certified
EMC certified
Specifications
Attribute | Value |
Output Voltage | 48V dc |
Output Current | 31.3A |
Power Rating | 1.5kW |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 127mm |
Width | 63.5mm |
Depth | 280mm |
Weight | 2.6kg |
Efficiency | 92% |
Maximum Temperature | +60°C |
Minimum Temperature | -20°C |