Cosel Switching Power Supply, FCA75F-24-N1, 24V dc, 3.1A, 75W, 1 Output, 187 → 528V ac Input Voltage
- RS Stock No.:
- 828-4528
- Mfr. Part No.:
- FCA75F-24-N1
- Manufacturer:
- Cosel
Bulk discount available
Subtotal (1 unit)**
€157.92
(exc. VAT)
€194.24
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €157.92 |
5 - 9 | €153.19 |
10 - 24 | €150.02 |
25 - 49 | €146.87 |
50 + | €143.71 |
**price indicative
- RS Stock No.:
- 828-4528
- Mfr. Part No.:
- FCA75F-24-N1
- Manufacturer:
- Cosel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Cosel | |
Output Voltage | 24V dc | |
Output Current | 3.1A | |
Power Rating | 75W | |
Number of Outputs | 1 | |
Input Voltage | 187 → 528V ac | |
Package Type | Enclosed | |
Length | 132mm | |
Width | 125mm | |
Depth | 50mm | |
Efficiency | 82% | |
Weight | 750g | |
Maximum Temperature | +70°C | |
Minimum Temperature | -10°C | |
Select all | ||
---|---|---|
Manufacturer Cosel | ||
Output Voltage 24V dc | ||
Output Current 3.1A | ||
Power Rating 75W | ||
Number of Outputs 1 | ||
Input Voltage 187 → 528V ac | ||
Package Type Enclosed | ||
Length 132mm | ||
Width 125mm | ||
Depth 50mm | ||
Efficiency 82% | ||
Weight 750g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -10°C | ||
Related links
- Cosel Switching Power Supply 24V dc 75W 187 → 528V ac Input Voltage
- Cosel Switching Power Supply 24V dc 50W 187 → 528V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 24V dc 75W 90 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 156W 85 → 264V ac Input Voltage
- XP Power QHL75 DC-DC Converter 180 → 450 V dc Input Through Hole,...
- XP Power Switching Power Supply 48V dc 600W 115/230V ac Input Voltage
- XP Power Switching Power Supply 48V dc 150W 120 → 370 V dc, 90 → 264 V ac
- Recom Switching Power Supply 5V dc 5W 85 → 528V ac Input Voltage