BEL POWER SOLUTIONS INC Switching Power Supply, 5 V dc, ±15 V dc, ±24 V dc, 1 A, 3 A, 12 A, 80W, Quad Output 85
- RS Stock No.:
- 833-8085
- Mfr. Part No.:
- MAP110-4004
- Manufacturer:
- BEL POWER SOLUTIONS INC
View all Switching Power Supplies
9 In stock for delivery within 2 working days
Price Each
€438.21
(exc. VAT)
€539.00
(inc. VAT)
units | Per unit |
1 - 4 | €438.21 |
5 - 9 | €416.30 |
10 - 24 | €394.39 |
25 + | €372.47 |
- RS Stock No.:
- 833-8085
- Mfr. Part No.:
- MAP110-4004
- Manufacturer:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
Product Details
BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply
The BEL POWER SOLUTIONS INC embedded switch-mode power supply from the MAP110 series is an 80W rated, AC to DC plug-in device with 4 outputs. It has wide dynamic output current and fixed-frequency operation for simplified system-level operation. The MAP110 series power supply is configured to an international standard footprint. The input and output connections are made via popular single-row Molex connectors. It has a compact design and universal input supply voltage rating range from 85VAC to 264VAC.
Features and Benefits
Chassis mount
Greater than 134,000 hours MTBF
Open frame package type
Options include over temperature protection
Output currents are 12A at 5VDC, 1A at 15VDC and 3A at 24VDC
Power fail signal, chassis and cover
Remote sense and overvoltage protection on single output units and main output of multiple output units
Greater than 134,000 hours MTBF
Open frame package type
Options include over temperature protection
Output currents are 12A at 5VDC, 1A at 15VDC and 3A at 24VDC
Power fail signal, chassis and cover
Remote sense and overvoltage protection on single output units and main output of multiple output units
Applications
Commercial requirements
Industrial
Industrial
Certifications
EN60950-1
EN61000-4-2/-3/-4 (Input transient and ESD compliance)
EN61000-4-2/-3/-4 (Input transient and ESD compliance)
Specifications
Attribute | Value |
Output Voltage | 5 V dc, ±15 V dc, ±24 V dc |
Output Current | 1 A, 3 A, 12 A |
Power Rating | 80W |
Number of Outputs | 4 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 177.8mm |
Width | 109.2mm |
Depth | 50mm |
Efficiency | 80% |
Weight | 590g |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |