EOS Switching Power Supply, LFWLP225-1001, 12V dc, 18.75A, 225W, 1 Output, 390 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 837-1404
- Mfr. Part No.:
- LFWLP225-1001
- Manufacturer:
- EOS
Temporarily out of stock - back order for despatch 23-01-2025, delivery within 2 working days
Added
Price Each
€113.12
(exc. VAT)
€139.14
(inc. VAT)
Units | Per unit |
1 - 4 | €113.12 |
5 - 9 | €109.73 |
10 - 24 | €106.34 |
25 - 49 | €102.94 |
50 + | €99.54 |
- RS Stock No.:
- 837-1404
- Mfr. Part No.:
- LFWLP225-1001
- Manufacturer:
- EOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
EOS 225W AC/DC Power Supply - LFWLP225 Series
The Eos Power LFWLP225 is a series of 225W, open frame, switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 4x2 inches in size and offer a high efficiency up to 94%. The LFWLP225 series of switch mode power supplies are suitable for industrial and automation applications.
4 x 2 x 1 Inches Form factor
225 Watts with Forced Air Cooling & 112.5 Watts Convection Cooling
Efficiencies up to 94%
-40° to 70° operating temperature
12V Fan Output, Thermal Shut-Down feature
>800K Hours MTBF
Standby Power ˂0.5W
225 Watts with Forced Air Cooling & 112.5 Watts Convection Cooling
Efficiencies up to 94%
-40° to 70° operating temperature
12V Fan Output, Thermal Shut-Down feature
>800K Hours MTBF
Standby Power ˂0.5W
Standards
EN60950-1, IEC60950-1 (ed.2), UL60950 (ed.2), CSA C22.2 No.60950-1 (ed.2), Class 1 SELV
Approvals
Nemko, UL, cUL
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 18.75A |
Power Rating | 225W |
Number of Outputs | 1 |
Input Voltage | 390 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 25.4mm |
Efficiency | 92% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 200g |
- RS Stock No.:
- 837-1404
- Mfr. Part No.:
- LFWLP225-1001
- Manufacturer:
- EOS