SL POWER CONDOR Switching Power Supply, GSM11-12AAG, 12V dc, 11W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 848-4677
- Mfr. Part No.:
- GSM11-12AAG
- Manufacturer:
- SL POWER CONDOR
20 In stock for delivery within 2 working days
Added
Price Each
€62.43
(exc. VAT)
€76.79
(inc. VAT)
Units | Per unit |
1 - 4 | €62.43 |
5 - 9 | €60.55 |
10 - 24 | €58.68 |
25 - 49 | €56.81 |
50 + | €54.94 |
- RS Stock No.:
- 848-4677
- Mfr. Part No.:
- GSM11-12AAG
- Manufacturer:
- SL POWER CONDOR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Switch Mode, Single Output, Medical Power Supply, GSM11 Series
The SL Power Electronics, Condor GSM11 family is a series of single output, universal input, open-frame AC/DC power supplies. These switch mode, low power, medical power supplies come in an industry leading small footprint, the GSM11 provides 11W with up to 77% efficiency. The GSM11 power supplies operate at universal input range of 85 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GSM11 series of switching power supplies are ideal for a variety of medical device applications including small single board computers, battery charging, and running small motors, pumps, and solenoids.
85 - 264 Vac input range (100 - 240 Vac nominal)
Overvoltage and short circuit protection
Approved to UL, CSA and EN Standards
Class II input
RoHS Compliant
Overvoltage and short circuit protection
Approved to UL, CSA and EN Standards
Class II input
RoHS Compliant
Standards
UL/EN/IEC 60601-1 CSA22.2 No.601
UL/EN/IEC 60950-1 CSA22.2 No.60950-1
UL/EN/IEC 60950-1 CSA22.2 No.60950-1
Approvals
UL, EN, IEC, CSA
Switch Mode - SL Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Power Rating | 11W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |