TDK-Lambda Switching Power Supply, CUS350M-24/F, 24V dc, 14.7A, 352.8W, 1 Output, 120 → 370 V dc, 85 →
- RS Stock No.:
- 914-7192
- Distrelec Article No.:
- 301-36-570
- Mfr. Part No.:
- CUS350M-24/F
- Manufacturer:
- TDK-Lambda
Bulk discount available
Subtotal (1 unit)**
€288.63
(exc. VAT)
€355.01
(inc. VAT)
Temporarily out of stock - back order for despatch 07-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €288.63 |
5 - 9 | €279.97 |
10 - 24 | €271.30 |
25 - 49 | €262.65 |
50 + | €253.99 |
**price indicative
- RS Stock No.:
- 914-7192
- Distrelec Article No.:
- 301-36-570
- Mfr. Part No.:
- CUS350M-24/F
- Manufacturer:
- TDK-Lambda
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TDK-Lambda | |
Output Voltage | 24V dc | |
Output Current | 14.7A | |
Power Rating | 352.8W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac | |
Mounting Type | Rack Mount | |
Package Type | Open Frame | |
Length | 190mm | |
Width | 87mm | |
Medical Approved | Yes | |
Depth | 40mm | |
Maximum Temperature | +70°C | |
Weight | 850g | |
Minimum Temperature | -20°C | |
Select all | ||
---|---|---|
Manufacturer TDK-Lambda | ||
Output Voltage 24V dc | ||
Output Current 14.7A | ||
Power Rating 352.8W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 265 V ac | ||
Mounting Type Rack Mount | ||
Package Type Open Frame | ||
Length 190mm | ||
Width 87mm | ||
Medical Approved Yes | ||
Depth 40mm | ||
Maximum Temperature +70°C | ||
Weight 850g | ||
Minimum Temperature -20°C | ||
Related links
- TDK-Lambda Switching Power Supply 18V dc 349W 120 → 370 V dc, 85 → 265
- TDK-Lambda Switching Power Supply 12V dc 348W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 48V dc 350W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 24V dc 150W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 36V dc 414W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 300W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 24V dc 252W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 24V dc 16.8W 120 → 370 V dc, 85 → 265 V