MEAN WELL Non-Isolated Switching Regulator, PCB, 40V dc Output Voltage 36V dc, 1 A Output Current, 1 Outputs

Subtotal (1 unit)*

€3.10

(exc. VAT)

€3.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.10

*price indicative

RS Stock No.:
149-554
Distrelec Article No.:
303-66-696
Mfr. Part No.:
N7812-1C
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Non-Isolated Switching Regulator

Output Voltage 1

40V dc

Output Current

1A

Mount Type

PCB

Number of Outputs

1

Power

15W

Efficiency

95.5%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

N78

Line Regulation

±0.3 %

Standards/Approvals

EAC TP TC 020/2011

Maximum Input Voltage

36V dc

MTBF

1800kH

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL DC-DC Power Supply is a high efficiency switching regulator that can replace LM78xx/LM79xx linear regulators. With a compact size and pin-out compatible with LM78xx/LM79xx IC, this power supply operates with high efficiency up to 96% without requiring a heatsink. With wide input range, negative output support, and various protections, this power supply is ideal for a range of applications.

Compact size and pin-out compatible with LM78xx/LM79xx linear regulators

High efficiency up to 96%, no heatsink required

Wide input range up to 36V

Supports negative output

Operating temperature range -40 to 85°C

Complies to BS EN/EN55032 radiated Class B without additional components

Multiple protections Short circuit, Overload, Over-temperature

Low ripple and noises with 3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy