STMicroelectronics Switching Regulator, Surface Mount, 0.6 → 38V dc Output Voltage, 4.5 → 38V dc Input
- RS Stock No.:
- 145-9655
- Mfr. Part No.:
- L7986A
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 145-9655
- Mfr. Part No.:
- L7986A
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.6 → 38V dc |
Output Current | 3A |
Input Voltage | 4.5 → 38V dc |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package | HSOP |
Power Rating | 2W |
Minimum Temperature | -40°C |
Maximum Temperature | +150°C |
Width | 4mm |
Depth | 1.25mm |
Length | 5mm |
- RS Stock No.:
- 145-9655
- Mfr. Part No.:
- L7986A
- Manufacturer:
- STMicroelectronics