Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 12V dc Output Voltage, 12V dc Input Voltage, 1A

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-6922
Mfr. Part No.:
OKI-78SR-12/1.0-W36H-C
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

12V dc

Output Current

1A

Input Voltage

12V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

12W

Efficiency

95.3%

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

OKI-78SR

Line Regulation

±0.25%

Allowed Circuit Configurations

Parallel

Load Regulation

±0.25%

Width

8.6mm

Protection Features

Short Circuit Protection

Weight

2g

MTBF

78700000h

Rated Output Power

12W

Depth

16.5mm

Length

10.4mm

Maximum Input Current

530mA

Power Signal Conversion Type

DC-DC

Switching Frequency Range

500kHz

Murata Power Solutions Non-Isolated DC-DC Converter


The Murata Power Solutions non-isolated DC-DC converter is parallel configuration through hole mount type converter. it is fabricated on a 10.4mm x 16.5mm single output converter. It required output voltage is 12VDC and 1.0A is maximum output current. Based on fixed frequency the high efficiency means very low heat and low electrical noise requiring no external component. The fixed single output converters provide both tight regulation and high efficiency directly at power usage site and are direct plug-in instead of linear regulators hence no extra outside component is required

Features and Benefits


• High efficiency with no external components
• No heat sink direct replacement for 3-terminal
• Outstanding thermal derating performance
• Short circuit protection
• Horizontal mount and small footprint

Applications


• Control boxes
• Control boxes
• ITE commercials
• ITE commercials

Certifications


• UL certified

Related links