Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 12V dc Output Voltage, 12V dc Input Voltage, 1A
- RS Stock No.:
- 173-6958
- Mfr. Part No.:
- OKI-78SR-12/1.0-W36H-C
- Manufacturer:
- Murata Power Solutions
Temporarily out of stock - back order for despatch 12-06-2025, delivery within 2 working days
Added
Price Each
€5.31
(exc. VAT)
€6.53
(inc. VAT)
Units | Per unit |
1 - 4 | €5.31 |
5 - 9 | €5.15 |
10 - 24 | €5.00 |
25 - 49 | €4.84 |
50 + | €4.67 |
- RS Stock No.:
- 173-6958
- Mfr. Part No.:
- OKI-78SR-12/1.0-W36H-C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata Power Solutions Non-Isolated DC-DC Converter
The Murata Power Solutions non-isolated DC-DC converter is parallel configuration through hole mount type converter. it is fabricated on a 10.4mm x 16.5mm single output converter. It required output voltage is 12VDC and 1.0A is maximum output current. Based on fixed frequency the high efficiency means very low heat and low electrical noise requiring no external component. The fixed single output converters provide both tight regulation and high efficiency directly at power usage site and are direct plug-in instead of linear regulators hence no extra outside component is required
Features and Benefits
High efficiency with no external components
No heat sink direct replacement for 3-terminal
Outstanding thermal derating performance
Short circuit protection
Horizontal mount and small footprint
No heat sink direct replacement for 3-terminal
Outstanding thermal derating performance
Short circuit protection
Horizontal mount and small footprint
Applications
Control boxes
Control boxes
ITE commercials
ITE commercials
Control boxes
ITE commercials
ITE commercials
Certifications
UL certified
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1A |
Input Voltage | 12V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | TO-220 |
Power Rating | 12W |
Efficiency | 95.3% |
Ripple And Noise | 75mV Pk-Pk |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Series | OKI-78SR |
Line Regulation | ±0.25% |
Rated Output Power | 12W |
Power Signal Conversion Type | DC-DC |
Maximum Input Current | 530mA |
MTBF | 78700000h |
Width | 8.6mm |
Allowed Circuit Configurations | Parallel |
Length | 10.4mm |
Load Regulation | ±0.25% |
Switching Frequency Range | 500kHz |
Protection Features | Short Circuit Protection |
Depth | 16.5mm |
Weight | 2g |
- RS Stock No.:
- 173-6958
- Mfr. Part No.:
- OKI-78SR-12/1.0-W36H-C
- Manufacturer:
- Murata Power Solutions