Maxim Integrated Switching Regulator, Surface Mount, -4.8 → -5.2V dc Output Voltage, 3 → 16.5V dc Input
- RS Stock No.:
- 190-8010
- Mfr. Part No.:
- MAX774CSA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-8010
- Mfr. Part No.:
- MAX774CSA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Output Voltage | -4.8 → -5.2V dc | |
| Output Current | 125mA | |
| Input Voltage | 3 → 16.5V dc | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Power Rating | 5W | |
| Efficiency | 82 (Typ.)% | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | 0°C | |
| Application | Battery-Powered Applications, Data Communicators, High-Efficiency DC-to-DC Converters, LCD-Bias Generators | |
| Switching Frequency Range | 300kHz | |
| Rated Output Power | 5W | |
| Power Signal Conversion Type | DC-DC | |
| Depth | 1.5mm | |
| Width | 4mm | |
| Maximum Input Current | 100µA | |
| Length | 5mm | |
| Input Power Range | 5W | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Output Voltage -4.8 → -5.2V dc | ||
Output Current 125mA | ||
Input Voltage 3 → 16.5V dc | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Power Rating 5W | ||
Efficiency 82 (Typ.)% | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
Application Battery-Powered Applications, Data Communicators, High-Efficiency DC-to-DC Converters, LCD-Bias Generators | ||
Switching Frequency Range 300kHz | ||
Rated Output Power 5W | ||
Power Signal Conversion Type DC-DC | ||
Depth 1.5mm | ||
Width 4mm | ||
Maximum Input Current 100µA | ||
Length 5mm | ||
Input Power Range 5W | ||
- COO (Country of Origin):
- PH
85% Efficiency for 5mA to 1A Load Currents
Up to 5W Output Power
100μA (max) Supply Current
5μA (max) Shutdown Current
3V to 16.5V Input Range
-5V (MAX774), -12V (MAX775), -15V (MAX776), or Adjustable Output Voltage
Current-Limited PFM Control Scheme
300kHz Switching Frequency
Applications
Battery-Powered Applications
Data Communications
High-Efficiency DC-DC Converters
LCD Bias Generators
Up to 5W Output Power
100μA (max) Supply Current
5μA (max) Shutdown Current
3V to 16.5V Input Range
-5V (MAX774), -12V (MAX775), -15V (MAX776), or Adjustable Output Voltage
Current-Limited PFM Control Scheme
300kHz Switching Frequency
Applications
Battery-Powered Applications
Data Communications
High-Efficiency DC-DC Converters
LCD Bias Generators
