Maxim Integrated Switching Regulator, Surface Mount, 2.5 → 5.5V dc Output Voltage, 1.5 → 5.5V dc Input
- RS Stock No.:
- 190-8017
- Mfr. Part No.:
- MAX860IUA+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-8017
- Mfr. Part No.:
- MAX860IUA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Output Voltage | 2.5 → 5.5V dc | |
| Output Current | 100mA | |
| Input Voltage | 1.5 → 5.5V dc | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 99.9 (Typ.)% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -25°C | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Special Features | High Frequency Reduces Capacitor Size, Invert or Double the Input Supply Voltage | |
| Switching Frequency Range | 250 (Typ)kHz | |
| Application | Hand-Held InstrumentsOperational-Amplifier Power Supplies, Interface Power Supplies, Medical Instruments, Portable Computers | |
| Depth | 0.95mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Output Voltage 2.5 → 5.5V dc | ||
Output Current 100mA | ||
Input Voltage 1.5 → 5.5V dc | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 99.9 (Typ.)% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -25°C | ||
Width 3.1mm | ||
Length 3.1mm | ||
Special Features High Frequency Reduces Capacitor Size, Invert or Double the Input Supply Voltage | ||
Switching Frequency Range 250 (Typ)kHz | ||
Application Hand-Held InstrumentsOperational-Amplifier Power Supplies, Interface Power Supplies, Medical Instruments, Portable Computers | ||
Depth 0.95mm | ||
- COO (Country of Origin):
- TH
8-Pin, 1.11mm High μMAX Package
Invert or Double the Input Supply Voltage
Three Selectable Switching Frequencies
High Frequency Reduces Capacitor Size
87% Efficiency at 50mA
200μA Quiescent Current (MAX860)
1μA Shutdown Supply Current
600mV Voltage Drop at 50mA Load
12Ω Output Resistance
Applications
Handheld Instruments (PDAs, Palmtops)
Interface Power Supplies
Medical Instruments
Operational Amplifier Power Supplies
Portable Computing
Invert or Double the Input Supply Voltage
Three Selectable Switching Frequencies
High Frequency Reduces Capacitor Size
87% Efficiency at 50mA
200μA Quiescent Current (MAX860)
1μA Shutdown Supply Current
600mV Voltage Drop at 50mA Load
12Ω Output Resistance
Applications
Handheld Instruments (PDAs, Palmtops)
Interface Power Supplies
Medical Instruments
Operational Amplifier Power Supplies
Portable Computing
