Maxim Integrated Switching Regulator, Surface Mount, 3.16 → 3.44V dc Output Voltage, 5.5V dc Input Voltage, 90mA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-8119
Mfr. Part No.:
MAX1678EUA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Output Voltage

3.16 → 3.44V dc

Output Current

90mA

Input Voltage

5.5V dc

Mounting Type

Surface Mount

Number of Outputs

1

Efficiency

90%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

3.1mm

Depth

0.95mm

Application

Pagers, Personal Medical Monitors, Pointing Devices, Remote Controls, Single-Cell Battery-Powered Devices

Power Signal Conversion Type

DC-DC

Length

3.1mm

Special Features

Power-Fail Detector

COO (Country of Origin):
TH
0.87V Guaranteed Start-Up
Up to 90% Efficiency
Built-In Synchronous Rectifier (no external diode)
Ultra-Small μMAX Package, 1.1mm High
37μA Quiescent Current (85μA from 1.5V battery)
2μA Logic-Controlled Shutdown
Power-Fail Detector
Dual Mode™ Output: Fixed 3.3V
Dual Mode Adjustable 2V to 5.5V
45mA Output Current at 3.3V for 1-Cell Input
90mA Output Current at 3.3V for 2-Cell Input
Inductor-Damping Switch Suppresses EMI
Applications
Pagers
Personal Medical Monitors
Pointing Devices
Remote Controls
Single-Cell Battery-Powered Devices