Maxim Integrated Switching Regulator, Surface Mount, 4.75 → 5.25V dc Output Voltage, 4.5 → 42V dc Input
- RS Stock No.:
- 190-8149
- Mfr. Part No.:
- MAX17543ATP+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-8149
- Mfr. Part No.:
- MAX17543ATP+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Output Voltage | 4.75 → 5.25V dc | |
| Output Current | 2.5A | |
| Input Voltage | 4.5 → 42V dc | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 90% | |
| Maximum Temperature | +125°C | |
| Minimum Temperature | -40°C | |
| Width | 4.1mm | |
| Special Features | Reduces Power Dissipation | |
| Application | Base Station Power Supplies, Distributed Supply Regulation, General-Purpose Point-of-Load, High-Voltage Single-Board Systems, Industrial Power Supplies | |
| Protection Features | Peak Current-Limit Protection | |
| Depth | 0.75mm | |
| Power Signal Conversion Type | DC-DC | |
| Length | 4.1mm | |
| Switching Frequency Range | 100 KHz → 2.2 MHz | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Output Voltage 4.75 → 5.25V dc | ||
Output Current 2.5A | ||
Input Voltage 4.5 → 42V dc | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 90% | ||
Maximum Temperature +125°C | ||
Minimum Temperature -40°C | ||
Width 4.1mm | ||
Special Features Reduces Power Dissipation | ||
Application Base Station Power Supplies, Distributed Supply Regulation, General-Purpose Point-of-Load, High-Voltage Single-Board Systems, Industrial Power Supplies | ||
Protection Features Peak Current-Limit Protection | ||
Depth 0.75mm | ||
Power Signal Conversion Type DC-DC | ||
Length 4.1mm | ||
Switching Frequency Range 100 KHz → 2.2 MHz | ||
- COO (Country of Origin):
- TW
Reduces External Components and Total Cost
No Schottky Synchronous Operation
Internal Compensation for Any Output Voltage
Built-In Soft-Start
All-Ceramic Capacitors, Compact Layout
Reduces Number of DC-DC Regulators to Stock
Wide 4.5V to 42V Input
Adjustable 0.9V to 0.9 x VIN Output
100kHz to 2.2MHz Adjustable Switching Frequency with External Synchronization
Reduces Power Dissipation
Peak Efficiency >90%
PFM/DCM Enables Enhanced Light-Load Efficiency
2.8μA Shutdown Current
Operates Reliably in Adverse Industrial Environments
Peak Current-Limit Protection
Built-In Output Voltage Monitoring with Active-Low RESET
Programmable Threshold
Monotonic Startup into Prebiased Load
Overtemperature Protection
High Industrial -40°C to +125°C Ambient Operating Temperature Range/-40°C to +150°C Junction Temperature Range
Applications
Base Station Power Supply
Distributed Supply Regulation
General-Purpose Point-of-Load
High-Voltage Single-Board Systems
Industrial Power Supplies
No Schottky Synchronous Operation
Internal Compensation for Any Output Voltage
Built-In Soft-Start
All-Ceramic Capacitors, Compact Layout
Reduces Number of DC-DC Regulators to Stock
Wide 4.5V to 42V Input
Adjustable 0.9V to 0.9 x VIN Output
100kHz to 2.2MHz Adjustable Switching Frequency with External Synchronization
Reduces Power Dissipation
Peak Efficiency >90%
PFM/DCM Enables Enhanced Light-Load Efficiency
2.8μA Shutdown Current
Operates Reliably in Adverse Industrial Environments
Peak Current-Limit Protection
Built-In Output Voltage Monitoring with Active-Low RESET
Programmable Threshold
Monotonic Startup into Prebiased Load
Overtemperature Protection
High Industrial -40°C to +125°C Ambient Operating Temperature Range/-40°C to +150°C Junction Temperature Range
Applications
Base Station Power Supply
Distributed Supply Regulation
General-Purpose Point-of-Load
High-Voltage Single-Board Systems
Industrial Power Supplies
