Infineon CY8C21634-24LTXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED,

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-0934
Mfr. Part No.:
CY8C21634-24LTXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Processing Unit

Microprocessor

Application

Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB

Technology

CMOS

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.85mm

Height

0.85mm

Length

5mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.4 V

Minimum Operating Temperature

-40 °C

Width

5mm