- RS Stock No.:
- 193-8498
- Mfr. Part No.:
- CYW20704UA2KFFB1G
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 193-8498
- Mfr. Part No.:
- CYW20704UA2KFFB1G
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Cypress Semiconductor CYW20704 is a monolithic, single-chip, Bluetooth 5.0 compliant, stand-alone baseband processor with an integrated 2.4 GHz transceiver. The transceiver enhanced radio performance which meets the most stringent industrial temperature application requirement for compact integration into mobile handset and portable device.
Ultra-low power consumption
Available in a 49-ball FcBGA package
Available in a 49-ball FcBGA package
Specifications
Attribute | Value |
---|---|
Processing Unit | Microprocessor |
Technology | Bluetooth |
Mounting Type | Surface Mount |
Package Type | FBGA |
Pin Count | 49 |
Dimensions | 4.6 x 8 x 0.81mm |
Height | 0.81mm |
Length | 4.6mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 8mm |
- RS Stock No.:
- 193-8498
- Mfr. Part No.:
- CYW20704UA2KFFB1G
- Manufacturer:
- Cypress Semiconductor